Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603S150M-2 Fuse, Surface Mount, 1.5 A, Slow Blow, 63 V, 0603 [1608 Metric], SinglFuse SF-0603S-M Series](https://mexico.newark.com/productimages/standard/en_US/52AC6471-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603S150M-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52AC6471RL
Cut Tape52AC6471
Product RangeSinglFuse SF-0603S-M Series
Your Part Number
3,978 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.806 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.806 |
| 25+ | $0.695 |
| 100+ | $0.537 |
| 250+ | $0.488 |
| 500+ | $0.456 |
| 1000+ | $0.425 |
| 5000+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603S150M-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52AC6471RL
Cut Tape52AC6471
Product RangeSinglFuse SF-0603S-M Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603S-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
SinglFuse SF-0603S-M Series
Breaking Capacity Current DC
35A
Technical Docs (2)
Alternatives for SF-0603S150M-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
