Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603S250-2 Fuse, Surface Mount, 2.5 A, Slow Blow, 32 V, 0603 [1608 Metric], SinglFuse SF-0603S Series](https://mexico.newark.com/productimages/standard/en_US/32AK7882-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603S250-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel32AK7883RL
Cut Tape32AK7883
Product RangeSinglFuse SF-0603S Series
Your Part Number
4,975 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.777 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.777 |
| 10+ | $0.653 |
| 25+ | $0.580 |
| 50+ | $0.505 |
| 100+ | $0.447 |
| 500+ | $0.417 |
| 1000+ | $0.390 |
| 2500+ | $0.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603S250-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel32AK7883RL
Cut Tape32AK7883
Product RangeSinglFuse SF-0603S Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603S Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SinglFuse series surface-mount Slow Blow Fuse for overcurrent protection. It is suitable for use with portable memory, LCD monitors, disk drives, PDAs, digital cameras, DVDs, cell phones, rechargeable battery packs, battery chargers and set-top boxes.
- 1608 (EIA 0603) Miniature footprint
- UL listed
- Thin film chip fuse
- Surface mount packaging for automated assembly
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
SinglFuse SF-0603S Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for SF-0603S250-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
