Print Page
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.641 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.641 |
| 10+ | $0.568 |
| 25+ | $0.521 |
| 50+ | $0.490 |
| 100+ | $0.463 |
| 500+ | $0.431 |
| 1000+ | $0.403 |
| 2500+ | $0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603S500-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AN7990RL
Cut Tape13AN7990
Product RangeSF-0603S
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product RangeSF-0603S
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (20-Jun-2016)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32VDC
Product Range
SF-0603S
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![BOURNS SF-0603S500-2 Fuse, Surface Mount, 5 A, Slow Blow, 32 VDC, 0603 [1608 Metric], SF-0603S](https://mexico.newark.com/productimages/standard/en_US/13AN7990-40.jpg)