Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206HH10M-2 Fuse, Surface Mount, 10 A, High Inrush Current Withstand, 24 V, 1206 [3216 Metric]](https://mexico.newark.com/productimages/standard/en_US/32AK7888-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206HH10M-2Copy
Newark Part No.
Re-Reel32AK7888
Cut Tape32AK7888
Product RangeSinglFuse SF-1206HH-M Series
Your Part Number
2,081 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.740 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.740 |
| 25+ | $0.687 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HH10M-2Copy
Newark Part No.
Re-Reel32AK7888
Cut Tape32AK7888
Product RangeSinglFuse SF-1206HH-M Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC24V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HH-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC150A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
24V
Product Range
SinglFuse SF-1206HH-M Series
Breaking Capacity Current DC
150A
Technical Docs (2)
Alternatives for SF-1206HH10M-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
