Print Page
3,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.774 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.774 |
| 10+ | $0.667 |
| 25+ | $0.632 |
| 50+ | $0.585 |
| 100+ | $0.558 |
| 500+ | $0.522 |
| 1000+ | $0.480 |
| 5000+ | $0.436 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.445 |
| 10000+ | $0.443 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S200-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel14P7187
Re-Reel13AN7991RL
Cut Tape13AN7991
Product RangeSF-1206S
Technical Datasheet
Fuse Current2A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSF-1206S
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (20-Jun-2016)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
SF-1206S
Breaking Capacity Current DC
50A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate

![BOURNS SF-1206S200-2 Fuse, Surface Mount, 2 A, Slow Blow, 63 VDC, 1206 [3216 Metric], SF-1206S](https://mexico.newark.com/productimages/standard/en_US/13AN7992-40.jpg)