Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-3812F2500T-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel26AH0093RL
Cut Tape26AH0093
Product RangeSinglFuse SF-3812F-T
Your Part Number
177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.590 | $22.95 |
| Total Price | $22.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.590 |
| 25+ | $4.070 |
| 50+ | $3.550 |
| 125+ | $3.440 |
| 250+ | $3.390 |
| 500+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812F2500T-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel26AH0093RL
Cut Tape26AH0093
Product RangeSinglFuse SF-3812F-T
Technical Datasheet
Fuse Current25A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse SF-3812F-T
Breaking Capacity Current AC150A
Breaking Capacity Current DC300A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
250V
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
150A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
SinglFuse SF-3812F-T
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
