Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-3812TM050T-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel94AC4965RL
Cut Tape94AC4965
Product RangeSinglFuse Telefuse SF-3812TM-T
Your Part Number
7,165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.720 | $8.60 |
| Total Price | $8.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.720 |
| 50+ | $1.650 |
| 125+ | $1.560 |
| 250+ | $1.510 |
| 500+ | $1.490 |
| 1250+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812TM050T-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel94AC4965RL
Cut Tape94AC4965
Product RangeSinglFuse Telefuse SF-3812TM-T
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC600VAC
Voltage Rating VDC125VDC
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse Telefuse SF-3812TM-T
Breaking Capacity Current AC60A
Breaking Capacity Current DC100A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
600VAC
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
60A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
SinglFuse Telefuse SF-3812TM-T
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for SF-3812TM050T-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
