Print Page
SM453229A-381N7Y
Ethernet & LAN Transformer, 10/100/1000 Base-T, 1 Port, 0.6, 380 µH, 1.5 kV, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SM453229A-381N7YCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 15AN5804 |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.995 |
| 25+ | $0.893 |
| 100+ | $0.815 |
| 250+ | $0.720 |
| 500+ | $0.641 |
| 1000+ | $0.550 |
| 2500+ | $0.469 |
| 5000+ | $0.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SM453229A-381N7YCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 15AN5804 |
| Technical Datasheet | |
| Compatible With | 10/100/1000 Base-T |
| No. of Ports | 1 Port |
| Turns Ratio | 0.6 |
| Inductance | 380µH |
| Isolation Voltage | 1.5kV |
| Transformer Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Compatible With | 10/100/1000 Base-T |
|---|---|
| Turns Ratio | 0.6 |
| Isolation Voltage | 1.5kV |
| Operating Temperature Min | -40°C |
| Product Range | - |
| No. of Ports | 1 Port |
|---|---|
| Inductance | 380µH |
| Transformer Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (2)
Alternatives for SM453229A-381N7Y
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
