Print Page
SM453229A-381N7Y
Ethernet & LAN Transformer, 10/100/1000 Base-T, 1 Port, 0.6, 380 µH, 1.5 kV, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SM453229A-381N7YCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel09AK7766RL Cut Tape09AK7766 |
| Your Part Number | |
| Technical Datasheet |
1,430 In Stock
32,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.787 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.787 |
| 25+ | $0.681 |
| 100+ | $0.656 |
| 250+ | $0.633 |
| 500+ | $0.619 |
| 1000+ | $0.603 |
| 2500+ | $0.533 |
| 5000+ | $0.529 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SM453229A-381N7YCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel09AK7766RL Cut Tape09AK7766 |
| Technical Datasheet | |
| Compatible With | 10/100/1000 Base-T |
| No. of Ports | 1 Port |
| Turns Ratio | 1:1 |
| Inductance | 380µH |
| Isolation Voltage | 1.5kV |
| Transformer Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Compatible With | 10/100/1000 Base-T |
|---|---|
| Turns Ratio | 1:1 |
| Isolation Voltage | 1.5kV |
| Operating Temperature Min | -40°C |
| Product Range | - |
| No. of Ports | 1 Port |
|---|---|
| Inductance | 380µH |
| Transformer Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for SM453229A-381N7Y
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
