Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM453230-181N7YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel15AJ3239RL
Cut Tape15AJ3239
Your Part Number
370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.712 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.712 |
| 25+ | $0.630 |
| 100+ | $0.607 |
| 250+ | $0.591 |
| 500+ | $0.580 |
| 1000+ | $0.570 |
| 2500+ | $0.510 |
| 5000+ | $0.505 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM453230-181N7YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel15AJ3239RL
Cut Tape15AJ3239
Technical Datasheet
Compatible With1/2.5/5G Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance180µH
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
1/2.5/5G Base-T
Turns Ratio
1:1
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
180µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
