Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM91072AL-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH2443RL
Cut Tape69AH2443
Your Part Number
4,052 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.140 | $25.70 |
| Total Price | $25.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.140 |
| 10+ | $4.710 |
| 15+ | $4.630 |
| 25+ | $4.540 |
| 50+ | $4.430 |
| 125+ | $4.310 |
| 250+ | $4.160 |
| 500+ | $4.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91072AL-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH2443RL
Cut Tape69AH2443
Technical Datasheet
Compatible With10/100 Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100 Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SM91072AL-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
