
24,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.455 | $0.46 |
| Total Price | $0.46 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.455 |
| 25+ | $0.186 |
| 50+ | $0.185 |
| 100+ | $0.183 |
| 250+ | $0.175 |
| 500+ | $0.165 |
| Quantity | Price |
|---|---|
| 3000+ | $0.136 |
| 12000+ | $0.132 |
| 18000+ | $0.127 |
| 30000+ | $0.125 |
Product Information
Product Overview
The SMBJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 495V and breakdown voltage up to 550V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
- 600W Power dissipation
- -55 to 150°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial
Technical Specifications
SMBJ Series
12V
DO-214AA (SMB)
13.3V
600W
Surface Mount
Lead
Bidirectional
19.9V
2Pins
14.7V
150°C
-
Technical Docs (3)
Alternatives for SMBJ12CA
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
