Print Page
2,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.566 | $2.83 |
| Total Price | $2.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.566 |
| 50+ | $0.351 |
| 100+ | $0.224 |
| 250+ | $0.203 |
| 500+ | $0.182 |
| 1000+ | $0.151 |
| 2500+ | $0.128 |
| 5000+ | $0.104 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.198 |
| 5000+ | $0.190 |
| 10000+ | $0.170 |
| 20000+ | $0.156 |
| 30000+ | $0.146 |
| 50000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMBJ8.0CACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel26AM4735
Re-Reel64AH8638RL
Cut Tape64AH8638
Product RangeSMBJ
Technical Datasheet
Product RangeSMBJ
TVS PolarityBidirectional
Reverse Standoff Voltage8V
Clamping Voltage Max13.6V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage8.89V
Maximum Breakdown Voltage9.83V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMBJ
Reverse Standoff Voltage
8V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
8.89V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
13.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
9.83V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ8.0CA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

