Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMCJ5.0CA.Copy
Newark Part No.30AC0327
Product RangeSMCJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.148 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMCJ5.0CA.Copy
Newark Part No.30AC0327
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.23V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Product Overview
The SMCJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 495V and breakdown voltage up to 550V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
- 600W Power dissipation
- -55 to 150°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
5V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.23V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMCJ5.0CA.
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
