Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0602-331YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC3459RL
Cut Tape57AC3459
Product RangeSRF0602 Series
Your Part Number
582 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.660 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 25+ | $2.010 |
| 100+ | $1.670 |
| 250+ | $1.600 |
| 500+ | $1.520 |
| 1000+ | $1.420 |
| 5000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0602-331YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC3459RL
Cut Tape57AC3459
Product RangeSRF0602 Series
Technical Datasheet
DC Current Rating300mA
Inductance330µH
DC Resistance Max0.3ohm
Product RangeSRF0602 Series
Impedance900ohm
Common Mode Filter Case6.5mm x 3.6mm x 1.65mm
Product Length6.5mm
Product Width3.6mm
Product Height1.65mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.3ohm
Impedance
900ohm
Product Length
6.5mm
Product Height
1.65mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
330µH
Product Range
SRF0602 Series
Common Mode Filter Case
6.5mm x 3.6mm x 1.65mm
Product Width
3.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
