Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905-102YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel05R8215
Re-Reel51AM0888RL
Cut Tape51AM0888
Product RangeSRF0905 Series
Your Part Number
4,278 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 25+ | $0.909 |
| 100+ | $0.807 |
| 250+ | $0.748 |
| 500+ | $0.705 |
| 1000+ | $0.691 |
| 5000+ | $0.676 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.841 |
| 3000+ | $0.824 |
| 5000+ | $0.807 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-102YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel05R8215
Re-Reel51AM0888RL
Cut Tape51AM0888
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating800mA
Inductance1mH
DC Resistance Max0.31ohm
Product RangeSRF0905 Series
Impedance1.5kohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
800mA
DC Resistance Max
0.31ohm
Impedance
1.5kohm
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
Product Range
SRF0905 Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
