Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905-250YCopy
Newark Part No.
Re-Reel87W6012
Cut Tape87W6012
Product RangeSRF0905 Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.974 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.974 |
| 10+ | $0.811 |
| 25+ | $0.701 |
| 50+ | $0.680 |
| 100+ | $0.659 |
| 250+ | $0.628 |
| 500+ | $0.596 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-250YCopy
Newark Part No.
Re-Reel87W6012
Cut Tape87W6012
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating1A
Inductance25µH
DC Resistance Max0.16ohm
Product RangeSRF0905 Series
Impedance600ohm
Common Mode Filter Case9.2mm x 6mm x 5mm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.16ohm
Impedance
600ohm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
25µH
Product Range
SRF0905 Series
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRF0905-250Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
