Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905-471YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel44AC1957
Re-Reel05R8220RL
Cut Tape05R8220
Product RangeSRF0905 Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 25+ | $0.993 |
| 100+ | $0.945 |
| 250+ | $0.884 |
| 500+ | $0.842 |
| 1000+ | $0.800 |
| 5000+ | $0.765 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.664 |
| 3000+ | $0.629 |
| 5000+ | $0.616 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-471YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel44AC1957
Re-Reel05R8220RL
Cut Tape05R8220
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating1.1A
Inductance470µH
DC Resistance Max0.14ohm
Product RangeSRF0905 Series
Impedance1kohm
Common Mode Filter Case9.2mm x 6mm x 5mm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRF0905-471Y is a 1.1A common mode Line Filter with ferrite core, LCP base, enamelled copper wire and Sn terminal coating.
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
DC Current Rating
1.1A
DC Resistance Max
0.14ohm
Impedance
1kohm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
470µH
Product Range
SRF0905 Series
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRF0905-471Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
