Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905A-501YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel32AK6205RL
Cut Tape32AK6205
Product RangeSRF0905A Series
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $1.000 |
| 100+ | $0.904 |
| 250+ | $0.847 |
| 500+ | $0.806 |
| 1000+ | $0.791 |
| 5000+ | $0.774 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-501YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel32AK6205RL
Cut Tape32AK6205
Product RangeSRF0905A Series
Technical Datasheet
DC Current Rating1A
Inductance500µH
DC Resistance Max0.15ohm
Product RangeSRF0905A Series
Impedance1kohm
Common Mode Filter Case9.2mm x 6mm x 5mm
Inductor Case / PackageSMD
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.15ohm
Impedance
1kohm
Inductor Case / Package
SMD
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
500µH
Product Range
SRF0905A Series
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRF0905A-501Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
