Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1206A-102YCopy
Newark Part No.
Re-Reel14AJ2723
Cut Tape14AJ2723
Product RangeSRF1206A Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.730 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1206A-102YCopy
Newark Part No.
Re-Reel14AJ2723
Cut Tape14AJ2723
Product RangeSRF1206A Series
Technical Datasheet
DC Current Rating6A
Inductance12.5µH
DC Resistance Max0.14ohm
Product RangeSRF1206A Series
Common Mode Filter Case12mm x 11mm x 6mm
Impedance1kohm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
6A
DC Resistance Max
0.14ohm
Common Mode Filter Case
12mm x 11mm x 6mm
Inductor Case / Package
-
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
12.5µH
Product Range
SRF1206A Series
Impedance
1kohm
Product Length
12mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SRF1206A-102Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
