Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1306-350YCopy
Newark Part No.05R8237
Product RangeSRF1306 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 600+ | $1.170 |
| 1200+ | $1.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$702.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1306-350YCopy
Newark Part No.05R8237
Product RangeSRF1306 Series
Technical Datasheet
DC Current Rating2.7A
Inductance35µH
DC Resistance Max0.035ohm
Product RangeSRF1306 Series
Common Mode Filter Case10.5mm x 9.5mm x 5.75mm
Impedance400ohm
Product Length10.5mm
Product Width9.5mm
Product Height5.75mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.7A
DC Resistance Max
0.035ohm
Common Mode Filter Case
10.5mm x 9.5mm x 5.75mm
Product Length
10.5mm
Product Height
5.75mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
35µH
Product Range
SRF1306 Series
Impedance
400ohm
Product Width
9.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for SRF1306-350Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
