Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF2012A-801YCopy
Newark Part No.
Re-Reel72AC9081
Cut Tape72AC9081
Product RangeSRF2012A Series
Your Part Number
10,018 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.330 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.300 |
| 25+ | $0.282 |
| 50+ | $0.279 |
| 100+ | $0.275 |
| 250+ | $0.256 |
| 500+ | $0.236 |
| 1000+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012A-801YCopy
Newark Part No.
Re-Reel72AC9081
Cut Tape72AC9081
Product RangeSRF2012A Series
Technical Datasheet
DC Current Rating300mA
Inductance-
DC Resistance Max0.88ohm
Product RangeSRF2012A Series
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Impedance800ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.88ohm
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
-
Product Range
SRF2012A Series
Impedance
800ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRF2012A-801Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
