Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3216-222YCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel38AC2366
Re-Reel06X7470RL
Cut Tape06X7470
Product RangeSRF3216 Series
Your Part Number
7,935 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.610 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.610 |
| 10+ | $0.510 |
| 15+ | $0.494 |
| 25+ | $0.477 |
| 50+ | $0.453 |
| 125+ | $0.430 |
| 250+ | $0.403 |
| 500+ | $0.383 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.364 |
| 6000+ | $0.338 |
| 10000+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216-222YCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel38AC2366
Re-Reel06X7470RL
Cut Tape06X7470
Product RangeSRF3216 Series
Technical Datasheet
DC Current Rating200mA
Inductance-
DC Resistance Max1.2ohm
Product RangeSRF3216 Series
Common Mode Filter Case3.2mm x 1.6mm x 2mm
Impedance2.2kohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1.2ohm
Common Mode Filter Case
3.2mm x 1.6mm x 2mm
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
SRF3216 Series
Impedance
2.2kohm
Product Length
3.2mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRF3216-222Y
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
