Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3216A-222YCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel81Y1928
Re-Reel13AN8038RL
Cut Tape13AN8038
Product RangeSRF3216A Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.580 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.580 |
| 25+ | $0.416 |
| 100+ | $0.392 |
| 250+ | $0.363 |
| 500+ | $0.342 |
| 1000+ | $0.320 |
| 2500+ | $0.288 |
| 5000+ | $0.277 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.368 |
| 6000+ | $0.356 |
| 10000+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216A-222YCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel81Y1928
Re-Reel13AN8038RL
Cut Tape13AN8038
Product RangeSRF3216A Series
Technical Datasheet
DC Current Rating200mA
Inductance-
DC Resistance Max1.2ohm
Product RangeSRF3216A Series
Impedance2.2kohm
Voltage Rating VAC-
Voltage Rating VDC100V
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1.2ohm
Impedance
2.2kohm
Voltage Rating VDC
100V
Product Length
3.2mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (20-Jun-2016)
Inductance
-
Product Range
SRF3216A Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for SRF3216A-222Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
