Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3225AB-101YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel32AJ8799RL
Cut Tape32AJ8799
Product RangeSRF3225AB Series
Your Part Number
5,805 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.832 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.832 |
| 25+ | $0.625 |
| 100+ | $0.507 |
| 250+ | $0.488 |
| 500+ | $0.436 |
| 1000+ | $0.427 |
| 5000+ | $0.418 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3225AB-101YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel32AJ8799RL
Cut Tape32AJ8799
Product RangeSRF3225AB Series
Technical Datasheet
DC Current Rating100mA
Inductance100µH
DC Resistance Max3.5ohm
Product RangeSRF3225AB Series
Impedance5.5kohm
Common Mode Filter Case3.2mm x 2.5mm x 2.5mm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
3.5ohm
Impedance
5.5kohm
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
SRF3225AB Series
Common Mode Filter Case
3.2mm x 2.5mm x 2.5mm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
