Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3225TAC-110YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32AJ8801RL
Cut Tape32AJ8801
Product RangeSRF3225TAC Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.712 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.712 |
| 25+ | $0.532 |
| 100+ | $0.506 |
| 250+ | $0.474 |
| 500+ | $0.450 |
| 1000+ | $0.428 |
| 2500+ | $0.407 |
| 5000+ | $0.389 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3225TAC-110YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32AJ8801RL
Cut Tape32AJ8801
Product RangeSRF3225TAC Series
Technical Datasheet
DC Current Rating300mA
Inductance11µH
DC Resistance Max0.4ohm
Product RangeSRF3225TAC Series
Impedance550ohm
Common Mode Filter Case3.2mm x 2.5mm x 2.5mm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.4ohm
Impedance
550ohm
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
11µH
Product Range
SRF3225TAC Series
Common Mode Filter Case
3.2mm x 2.5mm x 2.5mm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
