Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3225TAFD-101YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel60AJ4456RL
Cut Tape60AJ4456
Product RangeSRF3225TAFD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.912 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 25+ | $0.667 |
| 100+ | $0.630 |
| 250+ | $0.586 |
| 500+ | $0.554 |
| 1000+ | $0.524 |
| 5000+ | $0.469 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3225TAFD-101YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel60AJ4456RL
Cut Tape60AJ4456
Product RangeSRF3225TAFD Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max1.5ohm
Product RangeSRF3225TAFD Series
Impedance5.1kohm
Common Mode Filter Case3.3mm x 2.5mm x 2.5mm
Inductor Case / Package-
Product Length3.3mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
1.5ohm
Impedance
5.1kohm
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
SRF3225TAFD Series
Common Mode Filter Case
3.3mm x 2.5mm x 2.5mm
Product Length
3.3mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
