Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF4532-101YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel64AH8767
Re-Reel64AH8766RL
Cut Tape64AH8766
Product RangeSRF4532 Series
Your Part Number
1,863 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.712 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.712 |
| 25+ | $0.558 |
| 100+ | $0.503 |
| 250+ | $0.471 |
| 500+ | $0.462 |
| 1000+ | $0.453 |
| 2500+ | $0.443 |
| 5000+ | $0.434 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.488 |
| 5000+ | $0.478 |
| 10000+ | $0.449 |
| 20000+ | $0.424 |
| 30000+ | $0.400 |
| 50000+ | $0.387 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532-101YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel64AH8767
Re-Reel64AH8766RL
Cut Tape64AH8766
Product RangeSRF4532 Series
Technical Datasheet
DC Current Rating200mA
Inductance100µH
DC Resistance Max8.9ohm
Product RangeSRF4532 Series
Impedance5kohm
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
8.9ohm
Impedance
5kohm
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
100µH
Product Range
SRF4532 Series
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRF4532-101Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
