Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF4532-101YCopy
Newark Part No.
Re-Reel63W2961
Cut Tape63W2961
Product RangeSRF4532 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.639 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 10+ | $0.526 |
| 25+ | $0.459 |
| 50+ | $0.446 |
| 100+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532-101YCopy
Newark Part No.
Re-Reel63W2961
Cut Tape63W2961
Product RangeSRF4532 Series
Technical Datasheet
DC Current Rating200mA
Inductance100µH
DC Resistance Max8.9ohm
Product RangeSRF4532 Series
Impedance5kohm
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRF4532-101Y from Bourns is a SRF4532 series common mode chip inductor. It provides EMI suppression for data and signal lines, CAN bus, telecom devices and consumer electronics.
- Common mode inductance is 100μH at 100KHz
- Tolerance is +50%/-30%
- High common mode impedance is 5000 ohm(typ) at 10MHz
- Maximum DCR is 8.9ohm
- Maximum IDC is 200mA
- Rated voltage is 50VDC
- Withstand voltage is 125VDC
- Minimum insulation resistance is 10Mohm at 100VDC
- Ferrite core, enamelled core wire, tin terminal
- Operating temperature range from -40°C to +125°C
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
8.9ohm
Impedance
5kohm
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
100µH
Product Range
SRF4532 Series
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRF4532-101Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
