Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRF4532TA-142Y Line Filter, 4µH, 2A, 50V, 0.1 ohm, 4.5mm x 3.2mm x 2.8mm, 1812 [4532 Metric], -55°C to 125°C](https://mexico.newark.com/productimages/standard/en_US/13AN8039-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-142YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AN8039RL
Cut Tape13AN8039
Product RangeSRF4532TA Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.930 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.930 |
| 25+ | $0.666 |
| 100+ | $0.628 |
| 250+ | $0.581 |
| 500+ | $0.547 |
| 1000+ | $0.498 |
| 5000+ | $0.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-142YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AN8039RL
Cut Tape13AN8039
Product RangeSRF4532TA Series
Technical Datasheet
DC Current Rating2A
Inductance4µH
DC Resistance Max0.1ohm
Product RangeSRF4532TA Series
Impedance1.4kohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.1ohm
Impedance
1.4kohm
Voltage Rating VDC
50V
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (20-Jun-2016)
Inductance
4µH
Product Range
SRF4532TA Series
Voltage Rating VAC
-
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for SRF4532TA-142Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
