Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN1060-330MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel44AC1968
Re-Reel54W0034RL
Cut Tape54W0034
Product RangeSRN1060 Series
Your Part Number
1,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.712 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.712 |
| 25+ | $0.600 |
| 100+ | $0.507 |
| 250+ | $0.497 |
| 500+ | $0.487 |
| 1000+ | $0.477 |
| 2500+ | $0.466 |
| 5000+ | $0.457 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN1060-330MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel44AC1968
Re-Reel54W0034RL
Cut Tape54W0034
Product RangeSRN1060 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.15A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.8A
Product RangeSRN1060 Series
Power Inductor Case10mm x 9.8mm x 6mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.072ohm
Product Length10mm
Product Width9.8mm
Product Height6mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
SRN1060 Series
Inductor Case / Package
-
DC Resistance Max
0.072ohm
Product Width
9.8mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
3.15A
Saturation Current (Isat)
2.8A
Power Inductor Case
10mm x 9.8mm x 6mm
Inductance Tolerance
± 20%
Product Length
10mm
Product Height
6mm
Alternatives for SRN1060-330M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
