Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2010TA-100MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel96Y9648RL
Cut Tape96Y9648
Product RangeSRN2010TA Series
Your Part Number
3,270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.324 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.324 |
| 10+ | $0.270 |
| 15+ | $0.255 |
| 25+ | $0.240 |
| 50+ | $0.234 |
| 125+ | $0.228 |
| 250+ | $0.202 |
| 500+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010TA-100MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel96Y9648RL
Cut Tape96Y9648
Product RangeSRN2010TA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)450mA
Inductor ConstructionSemishielded
Saturation Current (Isat)550mA
Power Inductor Case2mm x 1.6mm x 1mm
Product RangeSRN2010TA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.72ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN2010TA-100M from Bourns is a SRN2010TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 10µH at 1MHz/0.1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 0.72ohm (±20%)
- Maximum RMS current (Irms) is 0.45A
- Maximum saturation current (Isat) is 0.55A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 2mm x 1.6mm x 1mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Power Inductor Case
2mm x 1.6mm x 1mm
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
450mA
Saturation Current (Isat)
550mA
Product Range
SRN2010TA Series
DC Resistance Max
0.72ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Alternatives for SRN2010TA-100M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
