Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN2010TA-2R2M Power Inductor (SMD), 2.2 µH, 1.2 A, Semishielded, 1.26 A, SRN2010TA Series, 0806 [2016 Metric]](https://mexico.newark.com/productimages/standard/en_US/96Y9689-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN2010TA-2R2MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94Y3503
Product RangeSRN2010TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.180 |
| 4000+ | $0.177 |
| 6000+ | $0.175 |
| 10000+ | $0.173 |
| 20000+ | $0.170 |
| 50000+ | $0.166 |
| 100000+ | $0.163 |
| 200000+ | $0.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010TA-2R2MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94Y3503
Product RangeSRN2010TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Product RangeSRN2010TA Series
Saturation Current (Isat)1.26A
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package0806 [2016 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.145ohm
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN2010TA-2R2M from Bourns is a SRN2010TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 2.2µH at 1MHz/0.1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 0.145ohm (±20%)
- Maximum RMS current (Irms) is 1.2A
- Maximum saturation current (Isat) is 1.26A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 2mm x 1.6mm x 1mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Saturation Current (Isat)
1.26A
Inductor Case / Package
0806 [2016 Metric]
DC Resistance Max
0.145ohm
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.2A
Product Range
SRN2010TA Series
Power Inductor Case
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Alternatives for SRN2010TA-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
