Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2508A-R47MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel43AC9507RL
Cut Tape43AC9507
Product RangeSRN2508A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.362 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 25+ | $0.281 |
| 100+ | $0.254 |
| 250+ | $0.238 |
| 500+ | $0.226 |
| 1000+ | $0.214 |
| 2500+ | $0.209 |
| 5000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2508A-R47MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel43AC9507RL
Cut Tape43AC9507
Product RangeSRN2508A Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)1.45A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.5A
Product RangeSRN2508A Series
Power Inductor Case2.5mm x 2mm x 0.8mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
SRN2508A Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
2.5A
Power Inductor Case
2.5mm x 2mm x 0.8mm
DC Resistance Max
0.08ohm
Product Length
2.5mm
Product Height
0.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
