Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2512-1R5MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel67X4659RL
Cut Tape67X4659
Product RangeSRN2512 Series
Your Part Number
2,565 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.380 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.380 |
| 10+ | $0.319 |
| 15+ | $0.307 |
| 25+ | $0.295 |
| 50+ | $0.282 |
| 125+ | $0.269 |
| 250+ | $0.263 |
| 500+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2512-1R5MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel67X4659RL
Cut Tape67X4659
Product RangeSRN2512 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)3A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeSRN2512 Series
Inductor Case / Package-
DC Resistance Max0.096ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3A
Product Range
SRN2512 Series
DC Resistance Max
0.096ohm
Product Length
2.5mm
Product Height
1.2mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
