Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2512-R33MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel67X4655RL
Cut Tape67X4655
Product RangeSRN2512 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.447 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.447 |
| 25+ | $0.361 |
| 100+ | $0.286 |
| 250+ | $0.274 |
| 500+ | $0.248 |
| 1000+ | $0.221 |
| 2500+ | $0.201 |
| 5000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2512-R33MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel67X4655RL
Cut Tape67X4655
Product RangeSRN2512 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)4.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.7A
Product RangeSRN2512 Series
Power Inductor Case2.5mm x 2mm x 1.2mm
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Semishielded
Product Range
SRN2512 Series
DC Resistance Max
0.032ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
5.7A
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
