Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010-1R0YCopy
Newark Part No.06X7484
Product RangeSRN3010
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.3A
Product RangeSRN3010
Power Inductor Case3mm x 3mm x 1mm
DC Resistance Max0.063ohm
Inductor Case / Package-
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN3010
DC Resistance Max
0.063ohm
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.3A
Power Inductor Case
3mm x 3mm x 1mm
Inductor Case / Package
-
Product Length
3mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

