Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3010C-150MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel77AK4665RL
Cut Tape77AK4665
Product RangeSRN3010C Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.376 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.376 |
| 25+ | $0.329 |
| 100+ | $0.277 |
| 250+ | $0.264 |
| 500+ | $0.249 |
| 1000+ | $0.226 |
| 2500+ | $0.219 |
| 5000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010C-150MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel77AK4665RL
Cut Tape77AK4665
Product RangeSRN3010C Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)900mA
Inductor ConstructionSemishielded
Saturation Current (Isat)650mA
Product RangeSRN3010C Series
Inductor Case / Package-
DC Resistance Max0.678ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN3010C Series
DC Resistance Max
0.678ohm
Product Length
3mm
Product Height
0.9mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRN3010C-150M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
