Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3010C-1R2MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel72AK7018RL
Cut Tape72AK7018
Product RangeSRN3010C Series
Your Part Number
2,992 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.371 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.371 |
| 10+ | $0.316 |
| 15+ | $0.304 |
| 25+ | $0.292 |
| 50+ | $0.279 |
| 125+ | $0.267 |
| 250+ | $0.265 |
| 500+ | $0.262 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010C-1R2MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel72AK7018RL
Cut Tape72AK7018
Product RangeSRN3010C Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.1A
Product RangeSRN3010C Series
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Semishielded
Product Range
SRN3010C Series
DC Resistance Max
0.072ohm
Product Length
3mm
Product Height
0.9mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SRN3010C-1R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
