Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-100MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel96Y9658RL
Cut Tape96Y9658
Product RangeSRN3012TA Series
Your Part Number
6,053 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.313 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.313 |
| 10+ | $0.261 |
| 15+ | $0.253 |
| 25+ | $0.244 |
| 50+ | $0.232 |
| 125+ | $0.220 |
| 250+ | $0.206 |
| 500+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-100MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel96Y9658RL
Cut Tape96Y9658
Product RangeSRN3012TA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)890mA
Inductor ConstructionSemishielded
Saturation Current (Isat)760mA
Product RangeSRN3012TA Series
Power Inductor Case3mm x 3mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.245ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN3012TA-100M from Bourns is a SRN3012TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 10µH at 1MHz/0.1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 0.245ohm (±20%)
- RMS current (Irms) is 0.89A
- Saturation current (Isat) is 0.76A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 3mm x 3mm x 1.2mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN3012TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
890mA
Saturation Current (Isat)
760mA
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.245ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (2)
Alternatives for SRN3012TA-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
