Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-2R2MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel59AM3257RL
Cut Tape59AM3257
Product RangeSRN3012TA Series
Your Part Number
4,090 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.350 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 25+ | $0.270 |
| 100+ | $0.244 |
| 250+ | $0.227 |
| 500+ | $0.216 |
| 1000+ | $0.206 |
| 2500+ | $0.202 |
| 5000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-2R2MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel59AM3257RL
Cut Tape59AM3257
Product RangeSRN3012TA Series
Inductance2.2µH
RMS Current (Irms)1.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.5A
Product RangeSRN3012TA Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN3012TA Series
DC Resistance Max
0.08ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.5A
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
