Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015-2R2MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel38AC2370
Re-Reel73T9640RL
Cut Tape73T9640
Product RangeSRN3015 Series
Your Part Number
619 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.420 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.420 |
| 10+ | $0.356 |
| 15+ | $0.342 |
| 25+ | $0.328 |
| 50+ | $0.314 |
| 125+ | $0.300 |
| 250+ | $0.294 |
| 500+ | $0.288 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.253 |
| 6000+ | $0.234 |
| 10000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-2R2MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel38AC2370
Re-Reel73T9640RL
Cut Tape73T9640
Product RangeSRN3015 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.65A
Product RangeSRN3015 Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN3015 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.65A
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.072ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Alternatives for SRN3015-2R2M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
