Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-3R3MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel82AK1798RL
Cut Tape82AK1798
Product RangeSRN3015BTA Series
Your Part Number
897 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.456 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.456 |
| 10+ | $0.379 |
| 15+ | $0.364 |
| 25+ | $0.350 |
| 50+ | $0.335 |
| 125+ | $0.320 |
| 250+ | $0.306 |
| 500+ | $0.291 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-3R3MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel82AK1798RL
Cut Tape82AK1798
Product RangeSRN3015BTA Series
Inductance3.3µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.7A
Product RangeSRN3015BTA Series
Inductor Case / Package-
DC Resistance Max0.096ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
SRN3015BTA Series
DC Resistance Max
0.096ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
