Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-R47MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81AK3121
Product RangeSRN3015BTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.369 |
| 5000+ | $0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$738.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-R47MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81AK3121
Product RangeSRN3015BTA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.3A
Product RangeSRN3015BTA Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
SRN3015BTA Series
DC Resistance Max
0.022ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for SRN3015BTA-R47M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
