Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3030HA-220MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AK8084RL
Cut Tape29AK8084
Product RangeSRN3030HA Series
Your Part Number
498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.443 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 10+ | $0.435 |
| 25+ | $0.425 |
| 50+ | $0.417 |
| 100+ | $0.407 |
| 500+ | $0.399 |
| 1000+ | $0.390 |
| 2500+ | $0.381 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3030HA-220MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AK8084RL
Cut Tape29AK8084
Product RangeSRN3030HA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)550mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Power Inductor Case1212 [3030 Metric]
Product RangeSRN3030HA Series
Inductor Case / Package-
DC Resistance Max1.1ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Power Inductor Case
1212 [3030 Metric]
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
550mA
Saturation Current (Isat)
1.1A
Product Range
SRN3030HA Series
DC Resistance Max
1.1ohm
Product Length
3mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
