Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3030HA-2R2YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AK8083RL
Cut Tape29AK8083
Product RangeSRN3030HA Series
Your Part Number
928 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.443 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 10+ | $0.372 |
| 25+ | $0.353 |
| 50+ | $0.333 |
| 100+ | $0.314 |
| 500+ | $0.294 |
| 1000+ | $0.273 |
| 2500+ | $0.257 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3030HA-2R2YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AK8083RL
Cut Tape29AK8083
Product RangeSRN3030HA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.5A
Product RangeSRN3030HA Series
Power Inductor Case1212 [3030 Metric]
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN3030HA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
3.5A
Power Inductor Case
1212 [3030 Metric]
DC Resistance Max
0.085ohm
Product Length
3mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
