Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4012BTA-4R7MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel78AK0480RL
Cut Tape78AK0480
Product RangeSRN4012BTA Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.384 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
| 25+ | $0.324 |
| 100+ | $0.275 |
| 250+ | $0.261 |
| 500+ | $0.248 |
| 1000+ | $0.234 |
| 2500+ | $0.222 |
| 5000+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012BTA-4R7MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel78AK0480RL
Cut Tape78AK0480
Product RangeSRN4012BTA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Product RangeSRN4012BTA Series
Inductor Case / Package-
DC Resistance Max0.134ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN4012BTA Series
DC Resistance Max
0.134ohm
Product Length
4mm
Product Height
1mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRN4012BTA-4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
