Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4012T-150MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel40Y9004RL
Cut Tape40Y9004
Product RangeSRN4012T Series
Your Part Number
1,467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.296 | $2.96 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.296 |
| 20+ | $0.284 |
| 30+ | $0.274 |
| 50+ | $0.262 |
| 100+ | $0.250 |
| 250+ | $0.238 |
| 500+ | $0.226 |
| 1000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012T-150MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel40Y9004RL
Cut Tape40Y9004
Product RangeSRN4012T Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)750mA
Inductor ConstructionSemishielded
Saturation Current (Isat)650mA
Power Inductor Case4mm x 4mm x 1.2mm
Product RangeSRN4012T Series
Inductor Case / Package-
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
750mA
Saturation Current (Isat)
650mA
Product Range
SRN4012T Series
DC Resistance Max
0.26ohm
Product Length
4mm
Product Height
1.2mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
