Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018-2R2MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel59AM3258RL
Cut Tape59AM3258
Product RangeSRN4018 Series
Your Part Number
8,170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.401 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.401 |
| 10+ | $0.339 |
| 15+ | $0.326 |
| 25+ | $0.312 |
| 50+ | $0.299 |
| 125+ | $0.285 |
| 250+ | $0.279 |
| 500+ | $0.274 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-2R2MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel59AM3258RL
Cut Tape59AM3258
Product RangeSRN4018 Series
Inductance2.2µH
RMS Current (Irms)2.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)3A
Product RangeSRN4018 Series
Inductor Case / Package1515 [4040 Metric]
DC Resistance Max0.044ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN4018 Series
DC Resistance Max
0.044ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
3A
Inductor Case / Package
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN4018-2R2M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
