Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018-6R8MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.57AC3475
Product RangeSRN4018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.252 |
| 6000+ | $0.247 |
| 9000+ | $0.231 |
| 15000+ | $0.218 |
| 30000+ | $0.206 |
| 75000+ | $0.199 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-6R8MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.57AC3475
Product RangeSRN4018 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Power Inductor Case4mm x 4mm x 1.8mm
Product RangeSRN4018 Series
Inductor Case / Package-
DC Resistance Max0.118ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.6A
Product Range
SRN4018 Series
DC Resistance Max
0.118ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (1)
Alternatives for SRN4018-6R8M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
